Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent



865080540002 | |
|---|---|
DigiKey Part Number | 732-8501-2-ND - Tape & Reel (TR) 732-8501-1-ND - Cut Tape (CT) 732-8501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080540002 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080540002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50.15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Impedance 2.5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060540001 | Würth Elektronik | 493 | 732-8581-1-ND | kr.1.27000 | Parametric Equivalent |
| 865080640004 | Würth Elektronik | 11.724 | 732-8449-1-ND | kr.1.14000 | Parametric Equivalent |
| UUD1V4R7MCL1GS | Nichicon | 6.264 | 493-2281-1-ND | kr.2.79000 | Direct |
| EMZA350ARA4R7MD61G | Chemi-Con | 0 | 565-EMZA350ARA4R7MD61GCT-ND | kr.2.79000 | Upgrade |
| 475AXZ035M | CORNELL DUBILIER KNOWLES | 19.172 | 1572-1462-1-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 50 | kr.0.98900 | kr.49.45 |
| 100 | kr.0.85590 | kr.85.59 |
| 250 | kr.0.76716 | kr.191.79 |
| 500 | kr.0.66570 | kr.332.85 |
| 1.000 | kr.0.63400 | kr.634.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63400 | kr.1,268.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |






