860240480011 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.3.89245
Datasheet

Direct


Panasonic Industry
In Stock: 1.432
Unit Price: kr.15.98000
Datasheet

Upgrade


Rubycon
In Stock: 58
Unit Price: kr.12.62000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.386
Unit Price: kr.32.71000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5.810
Unit Price: kr.14.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11.322
Unit Price: kr.15.22000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240480011

DigiKey Part Number
732-9287-1-ND - Cut Tape (CT)
732-9287-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240480011
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240480011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH2200MEFCGC16X20Rubycon025ZLH2200MEFCGC16X20-NDkr.3.89245Direct
EEU-FR1E222SBPanasonic Industry1.432P15355CT-NDkr.15.98000Direct
35YXF2200MEFCGC16X31.5Rubycon581189-3740-1-NDkr.12.62000Upgrade
35YXH2200MEFCGC16X31.5Rubycon035YXH2200MEFCGC16X31.5CT-NDkr.0.00000Upgrade
MAL215030222E3Vishay Beyschlag/Draloric/BC Components1.38656-MAL215030222E3CT-NDkr.32.71000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
50kr.12.83220kr.641.61
100kr.11.17740kr.1,117.74
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.9.93480kr.2,483.70
500kr.8.69848kr.4,349.24
1.250kr.8.28004kr.10,350.05
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750