Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXH2200MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 35YXH2200MEFCGC16X31.5CT-ND - Cut Tape (CT) 35YXH2200MEFCGC16X31.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXH2200MEFCGC16X31.5 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH2200MEFCGC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.415 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH2200MEFCGC16X25 | Rubycon | 0 | 1189-3751-1-ND | kr.12.11000 | Direct |
| 35YXF2200MEFC16X31.5 | Rubycon | 9 | 1189-2253-ND | kr.12.62000 | Parametric Equivalent |
| 35YXF2200MEFCGC16X31.5 | Rubycon | 58 | 1189-3740-1-ND | kr.12.62000 | Parametric Equivalent |
| 50ZLJ2200M16X31.5 | Rubycon | 966 | 1189-50ZLJ2200M16X31.5-ND | kr.20.54000 | Parametric Equivalent |
| EEU-FR1V222B | Panasonic Industry | 896 | P15386CT-ND | kr.18.20000 | Direct |











