220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240374006

DigiKey Part Number
732-9272-1-ND - Cut Tape (CT)
732-9272-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240374006
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240374006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
420 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH220MEFCT78X11.5Rubycon811189-4002-1-NDkr.2.98000Upgrade
35ZLH220MEFCTA8X11.5Rubycon9851189-35ZLH220MEFCTA8X11.5CT-NDkr.3.36000Upgrade
16YXM220MEFR8X11.5Rubycon1.1411189-16YXM220MEFR8X11.5-NDkr.3.36000Parametric Equivalent
ELE-160ELL221MHB5DChemi-Con223565-ELE-160ELL221MHB5D-NDkr.2.79000Parametric Equivalent
In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
50kr.1.90200kr.95.10
100kr.1.66110kr.166.11
250kr.1.47724kr.369.31
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.29336kr.1,034.69
1.600kr.1.22362kr.1,957.79
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500