220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH220MEFCTA8X11.5

DigiKey Part Number
1189-35ZLH220MEFCTA8X11.5CT-ND - Cut Tape (CT)
1189-35ZLH220MEFCTA8X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH220MEFCTA8X11.5
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH220MEFCTA8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
56 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH220MEFCT78X11.5Rubycon811189-4002-1-NDkr.2.98000Direct
In-Stock: 985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06700kr.20.67
50kr.1.52540kr.76.27
100kr.1.35420kr.135.42
500kr.1.05866kr.529.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.96527kr.965.27
2.000kr.0.88760kr.1,775.20
3.000kr.0.84840kr.2,545.20
5.000kr.0.80467kr.4,023.35
7.000kr.0.77896kr.5,452.72
10.000kr.0.75411kr.7,541.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000