1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240275008

DigiKey Part Number
732-9313-1-ND - Cut Tape (CT)
732-9313-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240275008
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240275008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ1000M10X16Rubycon7716YXJ1000M10X16-NDkr.4.50000Parametric Equivalent
16YXJ1000MT810X16Rubycon5.0791189-1545-1-NDkr.3.61000Parametric Equivalent
16ZLH1000MEFC10X16Rubycon23.6541189-1147-NDkr.3.87000Parametric Equivalent
16ZLJ1000M10X16Rubycon1.2001189-2200-NDkr.5.71000Parametric Equivalent
16ZLJ1000MCE10X16Rubycon17.7291189-1151-NDkr.4.76000Parametric Equivalent
In-Stock: 481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
50kr.3.62020kr.181.01
100kr.3.14460kr.314.46
250kr.2.79596kr.698.99
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.44724kr.1,223.62
1.000kr.2.33312kr.2,333.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250