


860130874006 | |
|---|---|
DigiKey Part Number | 732-9383-1-ND - Cut Tape (CT) 732-9383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130874006 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130874006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 102 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100RX3010MT78X11.5 | Rubycon | 1.981 | 1189-100RX3010MT78X11.5CT-ND | kr.4.12000 | Upgrade |
| 100RX3010MTA8X11.5 | Rubycon | 10.036 | 1189-1513-1-ND | kr.3.30000 | Upgrade |
| UBW2A100MPD1TD | Nichicon | 1.892 | 493-13183-1-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 50 | kr.2.07320 | kr.103.66 |
| 100 | kr.1.79420 | kr.179.42 |
| 250 | kr.1.59768 | kr.399.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.39480 | kr.1,115.84 |
| 1.600 | kr.1.33140 | kr.2,130.24 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

