



UBW2A100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13183-1-ND - Cut Tape (CT) 493-13183-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW2A100MPD1TD |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW2A100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.60100 | kr.36.01 |
| 50 | kr.2.71740 | kr.135.87 |
| 100 | kr.2.43710 | kr.243.71 |
| 500 | kr.1.95474 | kr.977.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.80272 | kr.1,802.72 |
| 2.000 | kr.1.67633 | kr.3,352.66 |
| 3.000 | kr.1.61254 | kr.4,837.62 |
| 5.000 | kr.1.54142 | kr.7,707.10 |
| 7.000 | kr.1.49963 | kr.10,497.41 |
| 10.000 | kr.1.45925 | kr.14,592.50 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

