1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040478012

DigiKey Part Number
732-9179-1-ND - Cut Tape (CT)
732-9179-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040478012
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040478012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF1000MEFCG412.5X20Rubycon7.8191189-3718-1-NDkr.5.83000Direct
UHE1E102MHD6TONichicon3.662493-14544-1-NDkr.7.93000Direct
35ZLH1000MEFCG412.5X20Rubycon172.1601189-3750-1-NDkr.7.48000Upgrade
35ZLH1000MEFCGA12.5X20Rubycon3921189-35ZLH1000MGA12.5X20CT-NDkr.9.07000Upgrade
EEU-FR1V102BPanasonic Industry4.518P15382CT-NDkr.10.78000Upgrade
In-Stock: 376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
50kr.7.51300kr.375.65
100kr.6.54290kr.654.29
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.5.81377kr.1,744.13
600kr.5.08468kr.3,050.81
1.500kr.4.84380kr.7,265.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250