


860040374004 | |
|---|---|
DigiKey Part Number | 732-9153-1-ND - Cut Tape (CT) 732-9153-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040374004 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040374004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040474004 | Würth Elektronik | 722 | 732-9171-1-ND | kr.2.22000 | Parametric Equivalent |
| 860160374017 | Würth Elektronik | 41 | 732-9470-1-ND | kr.2.09000 | Parametric Equivalent |
| 860160474017 | Würth Elektronik | 1.585 | 732-9517-1-ND | kr.2.22000 | Parametric Equivalent |
| 860240374006 | Würth Elektronik | 1.999 | 732-9272-1-ND | kr.2.22000 | Parametric Equivalent |
| 35ZLH220MEFCT78X11.5 | Rubycon | 81 | 1189-4002-1-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 50 | kr.1.67380 | kr.83.69 |
| 100 | kr.1.45820 | kr.145.82 |
| 250 | kr.1.29336 | kr.323.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.12853 | kr.902.82 |
| 1.600 | kr.1.07780 | kr.1,724.48 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

