680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J681MHD1TN

DigiKey Part Number
493-12233-1-ND - Cut Tape (CT)
493-12233-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J681MHD1TN
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J681MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Part Status
Not For New Designs
Impedance
50 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RZW681M1JBK-1625SSurge04403-RZW681M1JBK-1625S-NDkr.0.49166Parametric Equivalent
In-Stock: 4.304
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.43000kr.74.30
50kr.5.76680kr.288.34
100kr.5.24130kr.524.13
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.67916kr.1,169.79
500kr.4.33630kr.2,168.15
750kr.4.16335kr.3,122.51
1.250kr.3.97042kr.4,963.02
1.750kr.3.85704kr.6,749.82
2.500kr.3.74752kr.9,368.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250