


860020380024 | |
|---|---|
DigiKey Part Number | 732-8811-1-ND - Cut Tape (CT) 732-8811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020380024 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020380024 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9072 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080380027 | Würth Elektronik | 192 | 732-9015-1-ND | kr.13.38000 | Upgrade |
| 860160380043 | Würth Elektronik | 200 | 732-9496-1-ND | kr.17.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 50 | kr.7.51300 | kr.375.65 |
| 100 | kr.6.54290 | kr.654.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.54290 | kr.1,308.58 |
| 400 | kr.5.81378 | kr.2,325.51 |
| 600 | kr.5.08468 | kr.3,050.81 |
| 1.000 | kr.4.84376 | kr.4,843.76 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

