


860080380027 | |
|---|---|
DigiKey Part Number | 732-9015-1-ND - Cut Tape (CT) 732-9015-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080380027 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080380027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.52 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160380043 | Würth Elektronik | 200 | 732-9496-1-ND | kr.17.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 50 | kr.11.43100 | kr.571.55 |
| 100 | kr.9.96010 | kr.996.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.96015 | kr.1,992.03 |
| 400 | kr.8.85065 | kr.3,540.26 |
| 600 | kr.7.74113 | kr.4,644.68 |
| 1.000 | kr.7.37342 | kr.7,373.42 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

