470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020273011

DigiKey Part Number
732-8913-1-ND - Cut Tape (CT)
732-8913-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020273011
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020273011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
235 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
324.3 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXS470MEFC6.3X11Rubycon1.6861189-10YXS470MEFC6.3X11-NDkr.2.79000Parametric Equivalent
10ZLQ470MEFC6.3X11Rubycon1.2981189-3612-NDkr.2.47000Parametric Equivalent
ED1A471MP26311EUChinsan (Elite)94191-ED1A471MP26311EUCT-NDkr.1.27000Parametric Equivalent
MAL214294475E3Vishay Beyschlag/Draloric/BC Components7.71356-MAL214294475E3-NDkr.2.98000Parametric Equivalent
In-Stock: 1.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
50kr.1.14760kr.57.38
100kr.1.00170kr.100.17
250kr.0.89396kr.223.49
500kr.0.77982kr.389.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.74178kr.1,112.67
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250