
MAL214294475E3 | |
|---|---|
DigiKey Part Number | 56-MAL214294475E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214294475E3 |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 204 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 275.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.34780 | kr.67.39 |
| 100 | kr.1.19510 | kr.119.51 |
| 500 | kr.0.93198 | kr.465.99 |
| 1.000 | kr.0.84880 | kr.848.80 |
| 2.500 | kr.0.75996 | kr.1,899.90 |
| 5.000 | kr.0.70578 | kr.3,528.90 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

