
F0805B0R50FWTR | |
|---|---|
DigiKey Part Number | 478-11669-2-ND - Tape & Reel (TR) 478-11669-1-ND - Cut Tape (CT) 478-11669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B0R50FWTR |
Description | FUSE BOARD MNT 500MA 63VDC 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-4 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) | |
DC Cold Resistance | 0.35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.45000 | kr.6.45 |
| 5 | kr.5.32800 | kr.26.64 |
| 10 | kr.4.91500 | kr.49.15 |
| 50 | kr.4.07760 | kr.203.88 |
| 100 | kr.3.76230 | kr.376.23 |
| 250 | kr.3.38160 | kr.845.40 |
| 500 | kr.3.11844 | kr.1,559.22 |
| 1.000 | kr.2.87489 | kr.2,874.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.57516 | kr.7,725.48 |
| 6.000 | kr.2.37068 | kr.14,224.08 |
| 9.000 | kr.2.25794 | kr.20,321.46 |
| 15.000 | kr.2.21799 | kr.33,269.85 |
| Unit Price without VAT: | kr.6.45000 |
|---|---|
| Unit Price with VAT: | kr.8.06250 |


