



744777222 | |
|---|---|
DigiKey Part Number | 732-13511-2-ND - Tape & Reel (TR) 732-13511-1-ND - Cut Tape (CT) 732-13511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777222 |
Description | FIXED IND 220UH 440MA 1.17 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777222 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.17Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 540mA | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.13.35200 | kr.133.52 |
| 50 | kr.12.40100 | kr.620.05 |
| 100 | kr.11.92550 | kr.1,192.55 |
| 500 | kr.11.44370 | kr.5,721.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.48642 | kr.10,486.42 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |


