


LM25018MR/NOPB | |
|---|---|
DigiKey Part Number | 296-35776-5-ND |
Manufacturer | |
Manufacturer Product Number | LM25018MR/NOPB |
Description | IC REG BUCK ADJ 325MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25018MR/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.14.89300 | kr.148.93 |
| 95 | kr.12.31295 | kr.1,169.73 |
| 190 | kr.11.79474 | kr.2,241.00 |
| 285 | kr.11.53523 | kr.3,287.54 |
| 570 | kr.11.15451 | kr.6,358.07 |
| 1.045 | kr.10.87725 | kr.11,366.73 |
| 2.565 | kr.10.54420 | kr.27,045.87 |
| 5.035 | kr.10.34390 | kr.52,081.54 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |


