


742692004 | |
|---|---|
DigiKey Part Number | 732-4520-2-ND - Tape & Reel (TR) 732-4520-1-ND - Cut Tape (CT) 732-4520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742692004 |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742692004 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 750mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 50 | kr.0.75440 | kr.37.72 |
| 100 | kr.0.72910 | kr.72.91 |
| 500 | kr.0.69740 | kr.348.70 |
| 1.000 | kr.0.66570 | kr.665.70 |
| 2.000 | kr.0.63400 | kr.1,268.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.57694 | kr.8,654.10 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |



