
BB52-EK2701A | |
|---|---|
DigiKey Part Number | 336-BB52-EK2701A-ND |
Manufacturer | |
Manufacturer Product Number | BB52-EK2701A |
Description | EFM8 BB52 EXPLORER KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFM8BB52 BB52 Explorer Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part EFM8BB52 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click, Qwiic |
Type MCU 8-Bit | Suggested Programming Environment Simplicity Studio |
Core Processor 8051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.01000 | kr.181.01 |
| Unit Price without VAT: | kr.181.01000 |
|---|---|
| Unit Price with VAT: | kr.226.26250 |





