
416131160810 | |
---|---|
DigiKey Part Number | 732-416131160810TR-ND - Tape & Reel (TR) 732-416131160810CT-ND - Cut Tape (CT) 732-416131160810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160810 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.546" (13.87mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.01000 | kr.51.01 |
10 | kr.49.32500 | kr.493.25 |
50 | kr.46.73920 | kr.2,336.96 |
100 | kr.41.54880 | kr.4,154.88 |
500 | kr.38.95692 | kr.19,478.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.29.41635 | kr.58,832.70 |
Unit Price without VAT: | kr.51.01000 |
---|---|
Unit Price with VAT: | kr.63.76250 |