


218-10LPSTF | |
|---|---|
DigiKey Part Number | 218-10LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 218-10LPSTF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-10LPSTF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.546" (13.87mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.48600 | kr.104.86 |
| 35 | kr.9.46114 | kr.331.14 |
| 105 | kr.8.63029 | kr.906.18 |
| 280 | kr.7.96304 | kr.2,229.65 |
| 525 | kr.7.57648 | kr.3,977.65 |
| 1.015 | kr.7.20687 | kr.7,314.97 |
| 2.520 | kr.6.75663 | kr.17,026.71 |
| 5.005 | kr.6.46116 | kr.32,338.11 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |


