Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y44870R05000F9R | |
|---|---|
DigiKey Part Number  | Y44870R05000F9R-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | Y44870R05000F9R  | 
Description  | RES 0.05 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, Moisture Resistant  | |
Temperature Coefficient  | ±15ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.125" W (6.35mm x 3.18mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Number of Terminations  | 4  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.29.19616 | kr.29,196.16 | 
| Unit Price without VAT: | kr.29.19616 | 
|---|---|
| Unit Price with VAT: | kr.36.49520 | 


