Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y14870R05000F9R | |
|---|---|
DigiKey Part Number | Y14870R05000F9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14870R05000F9R |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R05000F9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14870R05000B9R | VPG Foil Resistors | 11 | 804-Y14870R05000B9RCT-ND | kr.82.74000 | Upgrade |
| Y14870R05000B9W | VPG Foil Resistors | 0 | Y1487-.05-ND | kr.81.15000 | Upgrade |
| Y14870R05000D9R | VPG Foil Resistors | 0 | Y14870R05000D9R-ND | kr.37.78513 | Upgrade |
| Y44870R05000B9R | VPG Foil Resistors | 0 | Y44870R05000B9R-ND | kr.38.27331 | Upgrade |
| Y44870R05000B9W | VPG Foil Resistors | 0 | Y44870R05000B9W-ND | kr.70.66820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.14896 | kr.35,148.96 |
| Unit Price without VAT: | kr.35.14896 |
|---|---|
| Unit Price with VAT: | kr.43.93620 |



