1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16291K00000B9R

DigiKey Part Number
Y1629-1.00KBTR-ND - Tape & Reel (TR)
Y1629-1.00KBCT-ND - Cut Tape (CT)
Y1629-1.00KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16291K00000B9R
Description
RES SMD 1K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16291K00000B9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40221K00000A0WVPG Foil Resistors0Y40221K00000A0W-NDkr.74.13620Upgrade
Y40221K00000T0RVPG Foil Resistors0Y4022-1.0KBCT-NDkr.167.69000Similar
Y40221K00000T6RVPG Foil Resistors0Y40221K00000T6R-NDkr.159.37175Similar
Y40221K00000T9RVPG Foil Resistors50804-1102-1-NDkr.167.69000Similar
In-Stock: 201
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.48000kr.55.48
10kr.38.22400kr.382.24
25kr.33.54640kr.838.66
50kr.30.61720kr.1,530.86
100kr.28.12870kr.2,812.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.70070kr.11,850.35
Manufacturers Standard Package
Unit Price without VAT:kr.55.48000
Unit Price with VAT:kr.69.35000