Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


Y40221K00000A0W | |
|---|---|
DigiKey Part Number | Y40221K00000A0W-ND |
Manufacturer | |
Manufacturer Product Number | Y40221K00000A0W |
Description | RES SMD 1K OHM 0.05% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40221K00000A0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16241K00000Q0W | VPG Foil Resistors | 0 | Y16241K00000Q0W-ND | kr.0.00000 | Upgrade |
| Y16241K00000T0R | VPG Foil Resistors | 0 | Y16241K00000T0R-ND | kr.0.00000 | Upgrade |
| Y16241K00000T0W | VPG Foil Resistors | 0 | Y16241K00000T0W-ND | kr.0.00000 | Upgrade |
| Y16241K00000T15R | VPG Foil Resistors | 0 | Y16241K00000T15R-ND | kr.0.00000 | Upgrade |
| Y16241K00000T9W | VPG Foil Resistors | 0 | Y16241K00000T9W-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.74.13620 | kr.7,413.62 |
| Unit Price without VAT: | kr.74.13620 |
|---|---|
| Unit Price with VAT: | kr.92.67025 |



