Upgrade
Upgrade
Upgrade
Upgrade

Y162520K0000B9W | |
|---|---|
DigiKey Part Number | Y162520K0000B9W-ND |
Manufacturer | |
Manufacturer Product Number | Y162520K0000B9W |
Description | RES SMD 20K OHM 0.1% 0.3W 1206 |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162520K0000B9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162520K0000T0R | VPG Foil Resistors | 45 | Y1625-20KBCT-ND | kr.201.23000 | Upgrade |
| Y402320K0000T0R | VPG Foil Resistors | 3 | Y4023-20KBCT-ND | kr.172.32000 | Upgrade |
| Y402320K0000T9W | VPG Foil Resistors | 0 | Y402320K0000T9W-ND | kr.92.27240 | Upgrade |
| Y407320K0000T9W | VPG Foil Resistors | 7 | 804-1213-ND | kr.204.02000 | Upgrade |



