FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162520K0000T0R

DigiKey Part Number
Y1625-20KBTR-ND - Tape & Reel (TR)
Y1625-20KBCT-ND - Cut Tape (CT)
Y1625-20KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y162520K0000T0R
Description
RES SMD 20K OHM 0.01% 0.3W 1206
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162520K0000T0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.200.72000kr.200.72
10kr.143.87400kr.1,438.74
25kr.128.52280kr.3,213.07
50kr.118.91600kr.5,945.80
100kr.110.75620kr.11,075.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.103.82630kr.20,765.26
400kr.97.94148kr.39,176.59
600kr.94.91992kr.56,951.95
Manufacturers Standard Package
Unit Price without VAT:kr.200.72000
Unit Price with VAT:kr.250.90000