Y14750R20000D4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.116.38200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.110.13360
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.110.13360
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.103.59040
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.245.59900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.453.74700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.311.26200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.103.59040
Datasheet
200 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14750R20000D4R

DigiKey Part Number
804-Y14750R20000D4R-ND
Manufacturer
Manufacturer Product Number
Y14750R20000D4R
Description
V/N 303337 0R2000 0.5% BT 157382
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
200 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±10ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.365" L x 0.375" W (9.27mm x 9.53mm)
Tolerance
Height - Seated (Max)
0.050" (1.27mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14750R20000B0WVPG Foil Resistors0804-Y14750R20000B0W-NDkr.116.38200Parametric Equivalent
Y14750R20000C0WVPG Foil Resistors0804-Y14750R20000C0W-NDkr.110.13360Parametric Equivalent
Y14750R20000C9WVPG Foil Resistors0804-Y14750R20000C9W-NDkr.110.13360Parametric Equivalent
Y14750R20000D0WVPG Foil Resistors0804-Y14750R20000D0W-NDkr.103.59040Parametric Equivalent
Y14750R20000D4WVPG Foil Resistors0804-Y14750R20000D4W-NDkr.245.59900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.301.87900kr.3,018.79
Manufacturers Standard Package
Unit Price without VAT:kr.301.87900
Unit Price with VAT:kr.377.34875