Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y14750R20000D0W | |
|---|---|
DigiKey Part Number | 804-Y14750R20000D0W-ND |
Manufacturer | |
Manufacturer Product Number | Y14750R20000D0W |
Description | CSM3637F 0R2000 0.5% B W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.365" L x 0.375" W (9.27mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.050" (1.27mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14750R20000B0W | VPG Foil Resistors | 0 | 804-Y14750R20000B0W-ND | kr.116.38200 | Parametric Equivalent |
| Y14750R20000C0W | VPG Foil Resistors | 0 | 804-Y14750R20000C0W-ND | kr.110.13360 | Parametric Equivalent |
| Y14750R20000C9W | VPG Foil Resistors | 0 | 804-Y14750R20000C9W-ND | kr.110.13360 | Parametric Equivalent |
| Y14750R20000D4R | VPG Foil Resistors | 0 | 804-Y14750R20000D4R-ND | kr.301.87900 | Parametric Equivalent |
| Y14750R20000D4W | VPG Foil Resistors | 0 | 804-Y14750R20000D4W-ND | kr.245.59900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.103.59040 | kr.2,589.76 |
| Unit Price without VAT: | kr.103.59040 |
|---|---|
| Unit Price with VAT: | kr.129.48800 |


