Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y1365V0008BA9R | |
|---|---|
DigiKey Part Number | Y1365V0008BA9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1365V0008BA9R |
Description | RES ARRAY 4 RES 10K OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | Y1365V0008BA9R Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.05% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1365V0008AQ9W | VPG Foil Resistors | 0 | Y1365V0008AQ9W-ND | kr.283.87480 | Upgrade |
| Y1365V0008AT9W | VPG Foil Resistors | 6 | Y1365V0008AT9W-ND | kr.469.16000 | Upgrade |
| Y1365V0008QQ9R | VPG Foil Resistors | 0 | Y1365V0008QQ9R-ND | kr.177.79516 | Upgrade |
| Y1365V0008QT9R | VPG Foil Resistors | 0 | Y1365V0008QT9R-ND | kr.185.31313 | Upgrade |
| Y1365V0008QT9U | VPG Foil Resistors | 444 | Y1365-10K/10K-ND | kr.508.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.144.69655 | kr.144,696.55 |
| Unit Price without VAT: | kr.144.69655 |
|---|---|
| Unit Price with VAT: | kr.180.87069 |


