Y1747V0008BA9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.187.16821
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.345.53520
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.203.76633
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 15
Unit Price: kr.551.71000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 453
Unit Price: kr.323.40000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.303.15840
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.303.15840
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.303.15840
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.303.15840
Datasheet
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1747V0008BA9R

DigiKey Part Number
Y1747V0008BA9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1747V0008BA9R
Description
RES ARRAY 4 RES 10K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
Y1747V0008BA9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1747V0008AT9RVPG Foil Resistors0Y1747V0008AT9R-NDkr.187.16821Upgrade
Y1747V0008AT9WVPG Foil Resistors0Y1747V0008AT9W-NDkr.345.53520Upgrade
Y1747V0008QT9RVPG Foil Resistors0Y1747V0008QT9R-NDkr.203.76633Upgrade
Y1747V0008QT9WVPG Foil Resistors15804-Y1747V0008QT9W-NDkr.551.71000Upgrade
Y1747V0008QT9W (10K/10K)VPG Foil Resistors453Y1747-10KA-NDkr.323.40000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.159.14668kr.159,146.68
Unit Price without VAT:kr.159.14668
Unit Price with VAT:kr.198.93335