
Y0007100R000T9L | |
|---|---|
DigiKey Part Number | Y0007-100-ND |
Manufacturer | |
Manufacturer Product Number | Y0007100R000T9L |
Description | RES 100 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0007100R000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0062100R000T9L | VPG Foil Resistors | 16 | Y0062-100A-ND | kr.156.60000 | Parametric Equivalent |
| Y0785100R000T9L | VPG Foil Resistors | 16 | Y0785-100A-ND | kr.130.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.53000 | kr.134.53 |
| 10 | kr.95.20800 | kr.952.08 |
| 25 | kr.84.57560 | kr.2,114.39 |
| 50 | kr.77.92120 | kr.3,896.06 |
| 100 | kr.72.26840 | kr.7,226.84 |
| 250 | kr.66.08028 | kr.16,520.07 |
| 500 | kr.62.21164 | kr.31,105.82 |
| 1.000 | kr.58.92681 | kr.58,926.81 |
| Unit Price without VAT: | kr.134.53000 |
|---|---|
| Unit Price with VAT: | kr.168.16250 |

