
Y0062100R000T9L | |
|---|---|
DigiKey Part Number | Y0062-100A-ND |
Manufacturer | |
Manufacturer Product Number | Y0062100R000T9L |
Description | RES 100 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0062100R000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.60000 | kr.156.60 |
| 10 | kr.111.36200 | kr.1,113.62 |
| 25 | kr.99.13480 | kr.2,478.37 |
| 50 | kr.91.48240 | kr.4,574.12 |
| 100 | kr.84.98200 | kr.8,498.20 |
| 250 | kr.77.86660 | kr.19,466.65 |
| 500 | kr.73.41796 | kr.36,708.98 |
| Unit Price without VAT: | kr.156.60000 |
|---|---|
| Unit Price with VAT: | kr.195.75000 |

