
LMS_073_CTP | |
|---|---|
DigiKey Part Number | LMS_073_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_073_CTP |
Description | SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_073_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Domed Top | |
Lens Size | 7.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.38000 | kr.21.38 |
| 10 | kr.15.64200 | kr.156.42 |
| 100 | kr.11.84260 | kr.1,184.26 |
| 500 | kr.10.21824 | kr.5,109.12 |
| 1.000 | kr.9.48755 | kr.9,487.55 |
| 2.000 | kr.9.10199 | kr.18,203.98 |
| 5.000 | kr.8.64804 | kr.43,240.20 |
| Unit Price without VAT: | kr.21.38000 |
|---|---|
| Unit Price with VAT: | kr.26.72500 |






