Light Pipe Single Clear Rigid Panel Mount, Clamping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS_093_CTP

DigiKey Part Number
LMS_093_CTP-ND
Manufacturer
Manufacturer Product Number
LMS_093_CTP
Description
SEALED LITEPIPE LENS ASSY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LMS_093_CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Clamping
Lens Style
Round with Domed Top
Lens Size
7.4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.24.92000kr.24.92
10kr.18.22800kr.182.28
100kr.14.27450kr.1,427.45
500kr.12.53900kr.6,269.50
1.000kr.11.97398kr.11,973.98
2.000kr.11.49585kr.22,991.70
5.000kr.10.97514kr.54,875.70
Manufacturers Standard Package
Unit Price without VAT:kr.24.92000
Unit Price with VAT:kr.31.15000