Similar

CMW01Y | |
|---|---|
DigiKey Part Number | CMW01Y-ND |
Manufacturer | |
Manufacturer Product Number | CMW01Y |
Description | LED CBI 3MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.5mcd |
Manufacturer Visual Communications Company - VCC | Viewing Angle 120° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow | Lens Size 3mm, T-1 |
Wavelength - Peak 590nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP1384AL/YD | Kingbright | 1.399 | WP1384AL/YD-ND | kr.5.83000 | Similar |


