
WP1384AL/YD | |
|---|---|
DigiKey Part Number | WP1384AL/YD-ND |
Manufacturer | |
Manufacturer Product Number | WP1384AL/YD |
Description | LED CBI 3.4MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.2V 30mA Round with Domed Top 3.40mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1384AL/YD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.06400 | kr.40.64 |
| 100 | kr.2.99250 | kr.299.25 |
| 500 | kr.2.51368 | kr.1,256.84 |
| 1.000 | kr.2.35670 | kr.2,356.70 |
| 2.000 | kr.2.22357 | kr.4,447.14 |
| 5.000 | kr.2.07810 | kr.10,390.50 |
| 10.000 | kr.1.98744 | kr.19,874.40 |
| 25.000 | kr.1.88863 | kr.47,215.75 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

