Red LED Indication - Discrete 1.7V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD67-21URC/TR8

DigiKey Part Number
L628111TR-ND - Tape & Reel (TR)
L628111CT-ND - Cut Tape (CT)
L628111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD67-21URC/TR8
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.39mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Peak
660nm
Color
Package / Case
4-PLCC
Configuration
Standard
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
1.98mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1681USD-20C000312U1930Harvatek Corporation1.9853147-T1681USD-20C000312U1930CT-NDkr.2.28000Similar
In-Stock: 3.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.24000kr.12.24
10kr.8.70500kr.87.05
100kr.6.58730kr.658.73
500kr.5.65096kr.2,825.48
1.000kr.5.34538kr.5,345.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.08630kr.10,172.60
4.000kr.4.86693kr.19,467.72
6.000kr.4.75461kr.28,527.66
10.000kr.4.62788kr.46,278.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.24000
Unit Price with VAT:kr.15.30000