
T1681USD-20C000312U1930 | |
|---|---|
DigiKey Part Number | 3147-T1681USD-20C000312U1930TR-ND - Tape & Reel (TR) 3147-T1681USD-20C000312U1930CT-ND - Cut Tape (CT) 3147-T1681USD-20C000312U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1681USD-20C000312U1930 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Transparency Clear | Wavelength - Peak 630nm |
Millicandela Rating | Package / Case 4-PLCC |
Lens Style Round with Flat Top | Supplier Device Package |
Lens Size 2.00mm Dia | Height (Max) 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.1.09940 | kr.109.94 |
| 500 | kr.0.89330 | kr.446.65 |
| 1.000 | kr.0.82528 | kr.825.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76733 | kr.1,534.66 |
| 4.000 | kr.0.71807 | kr.2,872.28 |
| 6.000 | kr.0.69276 | kr.4,156.56 |
| 10.000 | kr.0.66417 | kr.6,641.70 |
| 14.000 | kr.0.64714 | kr.9,059.96 |
| 20.000 | kr.0.63052 | kr.12,610.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

