7010X11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 9.414
Unit Price: kr.5.90000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 223.931
Unit Price: kr.1.65000
Datasheet
Red LED Indication - Discrete 1.7V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010X11

DigiKey Part Number
L61011TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7010X11
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7010X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes