CMD15-21VRC/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD15-21VRC/TR8

DigiKey Part Number
L62201TR-ND - Tape & Reel (TR)
L62201CT-ND - Cut Tape (CT)
L62201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD15-21VRC/TR8
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD15-21VRC/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.3.30900kr.33.09
100kr.2.03970kr.203.97
500kr.1.88212kr.941.06
1.000kr.1.74982kr.1,749.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.56774kr.4,703.22
6.000kr.1.51395kr.9,083.70
9.000kr.1.46557kr.13,190.13
15.000kr.1.45950kr.21,892.50
21.000kr.1.45585kr.30,572.85
30.000kr.1.45227kr.43,568.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000