Incandescent Lamp Clear 14.4V Round with Domed Top RT-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1892

DigiKey Part Number
CM1892-ND
Manufacturer
Manufacturer Product Number
1892
Description
LAMP INCAN RT3.25 MIN BAYO 14.4V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14.4V Round with Domed Top RT-3 1/4 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
14.4V
MSCP (Mean Spherical Candle Power)
0.75
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.807
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.14.03000kr.14.03
10kr.9.82800kr.98.28
100kr.8.89160kr.889.16
500kr.8.44706kr.4,223.53
1.000kr.8.06426kr.8,064.26
2.000kr.7.72089kr.15,441.78
5.000kr.7.34677kr.36,733.85
Manufacturers Standard Package
Unit Price without VAT:kr.14.03000
Unit Price with VAT:kr.17.53750