
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14.4V | |
MSCP (Mean Spherical Candle Power) | 0.75 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.41000 | kr.8.41 |
| 10 | kr.5.94100 | kr.59.41 |
| 100 | kr.4.44420 | kr.444.42 |
| 500 | kr.3.78138 | kr.1,890.69 |
| 1.000 | kr.3.56467 | kr.3,564.67 |
| 2.000 | kr.3.38089 | kr.6,761.78 |
| 5.000 | kr.3.18033 | kr.15,901.65 |
| 10.000 | kr.3.05544 | kr.30,554.40 |
| Unit Price without VAT: | kr.8.41000 |
|---|---|
| Unit Price with VAT: | kr.10.51250 |


