
1092A1-250VAC | |
---|---|
DigiKey Part Number | 28-1092A1-250VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092A1-250VAC |
Description | LED PNL IND RED DIFF WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 250V 25mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 250V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 13000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.8" (121.92mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.66000 | kr.38.66 |
10 | kr.27.09100 | kr.270.91 |
100 | kr.21.39140 | kr.2,139.14 |
500 | kr.19.43846 | kr.9,719.23 |
1.000 | kr.17.74259 | kr.17,742.59 |
2.000 | kr.17.48653 | kr.34,973.06 |
Unit Price without VAT: | kr.38.66000 |
---|---|
Unit Price with VAT: | kr.48.32500 |