
1092C1-250VAC | |
|---|---|
DigiKey Part Number | 28-1092C1-250VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092C1-250VAC |
Description | LED PNL IND RED DIFF WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 250V 25mA Wire Leads - 4.8" (121.92mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 250V |
Series | Current 25mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 13000mcd |
Lens Color Red | Termination Style Wire Leads - 4.8" (121.92mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.22.77930 | kr.4,555.86 |
| Unit Price without VAT: | kr.22.77930 |
|---|---|
| Unit Price with VAT: | kr.28.47413 |

