


RJE361882103 | |
|---|---|
DigiKey Part Number | 664-RJE361882103-ND |
Manufacturer | |
Manufacturer Product Number | RJE361882103 |
Description | STACKED, 8P8C, RJ OVER USB TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361882103 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE361882203 | Amphenol CS (Commercial Products) | 279 | 664-RJE361882203-ND | kr.15.47000 | Parametric Equivalent |
| RJE361882303 | Amphenol CS (Commercial Products) | 490 | 664-RJE361882303-ND | kr.16.42000 | Parametric Equivalent |
| RJE361882403 | Amphenol CS (Commercial Products) | 490 | 664-RJE361882403-ND | kr.17.37000 | Parametric Equivalent |
| RJE361882407 | Amphenol CS (Commercial Products) | 492 | 664-RJE361882407-ND | kr.16.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.9.44700 | kr.94.47 |
| 25 | kr.8.85560 | kr.221.39 |
| 50 | kr.8.43100 | kr.421.55 |
| 100 | kr.8.02830 | kr.802.83 |
| 250 | kr.7.52508 | kr.1,881.27 |
| 500 | kr.7.16584 | kr.3,582.92 |
| 1.000 | kr.6.82381 | kr.6,823.81 |
| 2.500 | kr.6.39681 | kr.15,992.03 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |



