Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
RJE361882407
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE361882407

DigiKey Part Number
664-RJE361882407-ND
Manufacturer
Manufacturer Product Number
RJE361882407
Description
STACKED, RJ OVER ONE USB TYPE A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE361882407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat3, Cat5
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack with USB A
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 60°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE361882103Amphenol CS (Commercial Products)197664-RJE361882103-NDkr.11.10000Parametric Equivalent
RJE361882203Amphenol CS (Commercial Products)279664-RJE361882203-NDkr.15.47000Parametric Equivalent
RJE361882303Amphenol CS (Commercial Products)490664-RJE361882303-NDkr.16.42000Parametric Equivalent
RJE361882403Amphenol CS (Commercial Products)490664-RJE361882403-NDkr.17.37000Parametric Equivalent
In-Stock: 492
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.14.04900kr.140.49
25kr.13.16960kr.329.24
50kr.12.54060kr.627.03
100kr.11.94140kr.1,194.14
250kr.11.19364kr.2,798.41
500kr.10.65932kr.5,329.66
1.000kr.10.15066kr.10,150.66
2.500kr.9.51558kr.23,788.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.55000
Unit Price with VAT:kr.20.68750