PTS120601B100RPU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 1.214
Unit Price: kr.22.63000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.17.46401
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.31.79640
Datasheet
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
PTS_1206
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS120601B100RPU00

DigiKey Part Number
PTS120601B100RPU00-ND
Manufacturer
Manufacturer Product Number
PTS120601B100RPU00
Description
SENSOR RTD 100OHM 0.3% 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS120601B100RPU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RTD Material
Platinum (Pt)
Manufacturer
Vishay
Operating Temperature
-55°C ~ 155°C
Series
Termination
SMD (SMT) Tabs
Packaging
Box
Temperature Coefficient
3850ppm/°C
Part Status
Active
Current
1 mA
Resistance @ 0°C
100 Ohms
Mounting Type
Surface Mount
Resistance Tolerance
±0.3%
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS120601B100RP100Vishay1.214PTS1206100CT-NDkr.22.63000Parametric Equivalent
PTS1206M1B100RP500Vishay0749-PTS1206M1B100RP500TR-NDkr.17.46401Parametric Equivalent
PTS1206M1B100RPU00Vishay0PTS1206M1B100RPU00-NDkr.31.79640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.29.10950kr.2,910.95
Manufacturers Standard Package
Unit Price without VAT:kr.29.10950
Unit Price with VAT:kr.36.38688