



PTS120601B100RP100 | |
|---|---|
DigiKey Part Number | PTS1206100TR-ND - Tape & Reel (TR) PTS1206100CT-ND - Cut Tape (CT) PTS1206100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120601B100RP100 |
Description | SENSOR RTD 100OHM 0.3% 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120601B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.96000 | kr.16.96 |
| 5 | kr.15.13200 | kr.75.66 |
| 10 | kr.14.43500 | kr.144.35 |
| 25 | kr.13.61720 | kr.340.43 |
| 50 | kr.13.05480 | kr.652.74 |
| 100 | kr.12.54140 | kr.1,254.14 |
| 500 | kr.11.50834 | kr.5,754.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.12354 | kr.11,123.54 |
| 2.000 | kr.10.77083 | kr.21,541.66 |
| 3.000 | kr.10.57809 | kr.31,734.27 |
| 5.000 | kr.10.34877 | kr.51,743.85 |
| Unit Price without VAT: | kr.16.96000 |
|---|---|
| Unit Price with VAT: | kr.21.20000 |










